ABB ESB20 Contactor, 12V ac/dc Coil, 2-Pole, 20 A, 4.6 kW 12V ac/dc, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1610
- Mfr. Part No.:
- 1SBE121111R1411
- Brand:
- ABB
Subtotal (1 unit)*
$163.86
(exc. GST)
$180.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.86 |
*price indicative
- RS Stock No.:
- 211-1610
- Mfr. Part No.:
- 1SBE121111R1411
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 12V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 18mm | |
| Depth | 65mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 12V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 18mm | ||
Depth 65mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 12V Control Voltage, 2 Poles - 1SBE121111R1411
This contactor is an effective device designed for controlling loads up to 20A in both domestic and industrial settings. Operating at a coil voltage of 12V, it features a compact design with dimensions of 65mm in length, 18mm in width, and 65mm in depth. The device supports AC or DC input, enhancing its versatility across applications.
Features & Benefits
• Hum-free operation minimises audible noise disruptions
• Low power consumption optimises energy efficiency
• Safety features enhance operational reliability
• Integrated overvoltage protection safeguards connected equipment
• Screw terminal structure facilitates straightforward installation
• Designed for DIN rail mounting to meet space-saving needs
Applications
• Used for controlling single-phase electric motors
• Suitable for safety in machinery
• Used with residential and commercial electrical systems
• Ideal for control circuits in automation projects
• Employed in HVAC systems for load management
What is the maximum operating temperature for proper functioning?
It operates effectively within a temperature range of -25°C to +55°C, making it suitable for various environments without performance issues.
How does the integrated overvoltage protection enhance safety?
The overvoltage protection feature prevents damage to connected loads from voltage spikes, ensuring long-term reliability and safety in operations.
What is the maximum current rating for this device?
The rated operational current for this contactor is 20A, supporting substantial electrical loads for diverse applications.
What type of mounting style is compatible with this contactor?
This device is designed for easy installation on DIN rail systems, enabling efficient space management in control panels and distribution boards.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 240V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V