ABB ESB20 Contactor, 240V ac Coil, 2-Pole, 20 A, 4.6 kW 240V ac, 1 NO/1 NC, 250V

Subtotal (1 unit)*

$149.37

(exc. GST)

$164.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.37

*price indicative

RS Stock No.:
211-1603
Mfr. Part No.:
1SBE121111R0511
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V

Contact Current

20A

Series

ESB20

Power Rating

4.6kW

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

55°C

Width

18mm

Standards/Approvals

IEC, UL, EN

Depth

65mm

Length

65mm

Pole and Throw Configuration

2

COO (Country of Origin):
BG

ABB ESB Series Contactor, 240V AC Coil Voltage, 20A Contact Current Rating - 1SBE121111R0511


This contactor is designed for controlling single loads up to 20A and operates efficiently with a 240V AC power supply. Part of ABB's ESB series, it features a compact design with a width of 18mm, making it suitable for installation on DIN rails within various electrical and mechanical applications.

Features & Benefits


• Utilises a coil voltage of 240V for versatile control

• Offers a contact current rating of 20A for robust performance

• Designed with a power rating of 4.6kW to manage substantial loads

• Safety features include integrated overvoltage protection

• Hum-free operation ensures reduced noise during function

• Screw terminal design allows for easy and secure connections

Applications


• Used to control motors and machinery in industrial settings

• Suited for household requiring reliable load management

• Ideal for automation systems where safety contactors are essential

• Employed in lighting control systems to efficiently manage electrical loads

How does this contactor operate in various environmental conditions?


The device can function effectively within a temperature range of -25°C to +55°C, making it suitable for diverse environments, including extreme conditions.

What is the impact of using this contactor in households?


Utilising this contactor in homes enhances electrical safety and operational efficiency by managing high currents safely and reliably.

What specific features contribute to its durability?


It boasts both electrical durability of 150,000 cycles under AC-3 conditions and mechanical durability of up to 1,000,000 cycles, ensuring long-lasting performance.

What types of electrical systems is this contactor compatible with?


It is compatible with both AC and DC systems, providing flexibility in various applications from industrial machinery to domestic installations.

What are the torque specifications for installation?


The recommended tightening torque is 0.9 N·m for the control circuit and 1.2 N·m for the main circuit, ensuring secure installation and reliable operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy