ABB ESB20 Contactor, 12V ac/dc Coil, 2-Pole, 20 A, 4.6 kW 12V, 2 NO, 250V
- RS Stock No.:
- 211-1611
- Mfr. Part No.:
- 1SBE121111R1420
- Brand:
- ABB
Subtotal (1 unit)*
$81.67
(exc. GST)
$89.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.67 |
*price indicative
- RS Stock No.:
- 211-1611
- Mfr. Part No.:
- 1SBE121111R1420
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 12V ac/dc | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 20A | |
| Power Rating | 4.6kW | |
| Series | ESB20 | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 12V | |
| Contactor Application | Safety | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 85mm | |
| Length | 65mm | |
| Width | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 12V ac/dc | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 20A | ||
Power Rating 4.6kW | ||
Series ESB20 | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 12V | ||
Contactor Application Safety | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, IEC, UL | ||
Depth 85mm | ||
Length 65mm | ||
Width 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 2NO Configuration, Safety - 1SBE121111R1420
This safety contactor is a 20A device designed to provide hum-free operation and low power consumption. It offers integrated overvoltage protection and is suitable for both household and industrial applications. With a power rating of 4.6 kW, this 2NO contactor from the ESB series is a reliable choice for controlling single loads.
Features & Benefits
• 12VAC/DC coil voltage for versatile control options
• 2 poles and 2NO configuration for flexibility in usage
• Power rating of 4.6kW ensures high performance
• Integrated overvoltage protection for added safety
• Suitable for both AC and DC operations for enhanced compatibility
Applications
• Ideal for controlling single loads up to 20A in household and industrial settings
• Used in automation, electronics, electrical, and mechanical industries for reliable performance
Can it be used in both household and industrial environments?
Yes, the ABB ESB20-20N-14 is designed for use in a wide range of applications, including household and industrial settings.
Is it compatible with both AC and DC operations?
Yes, the safety contactor can be operated by both AC and DC, providing versatility in usage.
Related links
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 24V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 48V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 42V 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 400V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 230V ac 250V
- ABB ESB20 Contactor 2-Pole 4.6 kW 110V ac 250V