ABB ESB16 Contactor, 230V ac Coil, 2-Pole, 16 A, 3.7 kW 230V ac, 1 NO/1 NC, 250V
- RS Stock No.:
- 211-1583
- Mfr. Part No.:
- 1SBE111111R0611
- Brand:
- ABB
Subtotal (1 unit)*
$76.58
(exc. GST)
$84.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.58 |
*price indicative
- RS Stock No.:
- 211-1583
- Mfr. Part No.:
- 1SBE111111R0611
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V | |
| Contact Current | 16A | |
| Power Rating | 3.7kW | |
| Series | ESB16 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Length | 65mm | |
| Width | 18mm | |
| Standards/Approvals | EN, IEC, UL | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V | ||
Contact Current 16A | ||
Power Rating 3.7kW | ||
Series ESB16 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Safety | ||
Operational Current Ie 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Length 65mm | ||
Width 18mm | ||
Standards/Approvals EN, IEC, UL | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- BG
ABB ESB Series Contactor, 230V Coil Voltage, 16A Current Rating - 1SBE111111R0611
This contactor is a high-performance electrical control device designed for both industrial environments and domestic applications. The compact size, measuring 65mm in length, 18mm in width, and 65mm in depth, makes it suitable for DIN rail mounting, offering flexibility in installation.
Features & Benefits
• Operates with a coil voltage of 230 V AC for versatile use
• Suited for single loads up to 16 A ensuring reliable performance
• Hum-free operation reduces noise in sensitive environments
• Built-in overvoltage protection enhances system safety and longevity
• 2 pole configuration allows for diverse circuit arrangements
• Screw terminal design ensures easy and secure connections
Applications
• Ideal for controlling lights, motors, and heating systems
• Commonly used in automated machinery and control panels
• Suitable for domestic circuit control and load management
• Applicable in safety systems and emergency stop functions
What is the maximum operational temperature range for this contactor?
The contactor can operate effectively within a temperature range of -25°C to +55°C, making it suitable for various environments.
How does this contactor contribute to safety in electrical installations?
With its integrated overvoltage protection and dual contact configuration, it ensures safer operations and helps prevent electrical faults.
What types of loads can be managed using this contactor?
It is capable of managing single loads up to 16 A, accommodating various electrical devices and systems commonly found in both industrial and domestic settings.
Can this contactor be operated with both AC and DC circuits?
Yes, it is designed to operate efficiently with AC or DC control circuits, providing versatility for different applications.
Related links
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 230V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 400V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 240V ac 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 12V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 110V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 48V ac/dc 250V
- ABB ESB16 Contactor 2-Pole 3.7 kW 42V 250V