ABB EN40 Contactor, 230V ac/dc Coil, 4-Pole, 30 A, 2.77 kW 230V ac/dc, 3 NO/1 NC, 400V

Subtotal (1 unit)*

$549.07

(exc. GST)

$603.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.07

*price indicative

RS Stock No.:
211-1543
Mfr. Part No.:
1SAE342111R0631
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

230V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

30A

Power Rating

2.77kW

Series

EN40

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

3 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

22A

Control Circuit Voltage Uc

230V ac/dc

Maximum Operating Temperature

55°C

Width

54mm

Standards/Approvals

UL, IEC, EN

Length

65mm

Depth

65mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE

ABB EN40 Series Contactor, 30A Contact Current Rating, 230V AC/DC Coil Voltage - 1SAE342111R0631


This contactor is designed for controlling single and three-phase loads efficiently. With dimensions of 65mm in length and depth, and 54mm in width, it accommodates a wide range of household and industrial applications. Operating at a coil voltage of 230V AC/DC, it provides reliable performance while ensuring safety standards in automation processes.

Features & Benefits


• Low power consumption enhances energy efficiency

• Integrated overvoltage protection increases operational safety

• Hum-free operation reduces audible distraction during use

• Manual override functionality offers user control flexibility

• Supports various contact combinations for versatile applications

• Rated for a maximum ambient temperature of +55°C

Applications


• Ideal for indoor and outdoor electrical control systems

• Used in automation environments for machinery operation

• Suitable for controlling motors and heavy electrical loads

• Employed in residential electrical systems for safety assurance

What operational temperature range can it withstand?


It can operate effectively within temperatures ranging from -25°C to +55°C, making it versatile for various environmental conditions.

How does the contactor ensure user safety during operation?


It features integrated overvoltage protection and a safety contact configuration, which significantly reduces the risk of electrical faults.

What benefits does the manual override feature provide?


This functionality allows users to control the contactor manually, offering flexibility to switch between On, Off, and Auto modes based on specific operational needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy