ABB ESB25 Contactor, 230V ac Coil, 2-Pole, 25 A, 1.3 kW 230V ac, 2 NO, 400V
- RS Stock No.:
- 211-1464
- Mfr. Part No.:
- 1SAE231111R0620
- Brand:
- ABB
Subtotal (1 unit)*
$165.26
(exc. GST)
$181.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.26 |
*price indicative
- RS Stock No.:
- 211-1464
- Mfr. Part No.:
- 1SAE231111R0620
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | ESB25 | |
| Power Rating | 1.3kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 65mm | |
| Depth | 85mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series ESB25 | ||
Power Rating 1.3kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC, EN | ||
Length 65mm | ||
Depth 85mm | ||
Width 36mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
ABB Contactor, Inbuilt Overvoltage Safety Function, 500V Rated Insulation Voltage - ESB Series - 1SAE231111R0620
Want to delegate the job of switching electrical loads on or off? You're in safe hands with this contactor from ABB. It has two poles so does double duty by managing a pair of circuits at the same time. Integrated overvoltage protection on the control circuit means rogue surges are stopped in their tracks. As the unit runs smoothly on a supply voltage of 220V DC or 400V AC, it's a versatile option. Harsh industrial conditions are no problem, as it delivers reliable performance in challenging temperatures between -25°C and +55°C.
Features & Benefits
• 1.3kW power rating indicates it's suitable for safely switching moderate electrical loads
• Mechanical durability of one million cycles for long-term service
• IP20 rating means it's touch-proof and shrugs off tools or wires bigger than 12.5mm
Applications
• Factory automation
• HVAC systems
• Assembly plants
How much does this component weigh?
This contactor weighs 225g, so it doesn't add excess load to your setup.
What size is this unit?
It's a compact option that measures up at 65 (L) x 36 (W) x 85mm (H), making it ideal for setups where space is limited.
Related links
- ABB ESB25 Contactor 240 V Coil 25 A 2 NO/2 NC, 400V
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO/1 NC, 400V ac
- ABB ESB25 Contactor 240 V Coil 25 A 1 NO/3 NC, 400V ac
- ABB ESB100 Contactor 2-Pole 2.3 kW 230V ac 400V
- ABB ESB63 Contactor 2-Pole 14.5 kW 230V ac 400V
- ABB EN40 Contactor 2-Pole 9.2 kW 230V ac 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 230V ac 400V
- ABB ESB25 Contactor 240 V Coil 25 A 3 NO, 400V