ABB ESB63 Contactor, 110V ac Coil, 4-Pole, 63 A, 43.6 kW 110V ac, 4 NO, 400V
- RS Stock No.:
- 211-1549
- Mfr. Part No.:
- 1SAE351111R0440
- Brand:
- ABB
Subtotal (1 unit)*
$522.51
(exc. GST)
$574.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.51 |
*price indicative
- RS Stock No.:
- 211-1549
- Mfr. Part No.:
- 1SAE351111R0440
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 63A | |
| Series | ESB63 | |
| Power Rating | 43.6kW | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 30A | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Length | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Depth | 65mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 63A | ||
Series ESB63 | ||
Power Rating 43.6kW | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Operational Current Ie 30A | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Length 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Depth 65mm | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 110V AC Coil Voltage, 63A Current Rating - 1SAE351111R0440
This contactor is an essential component for controlling electrical loads in both domestic and industrial scenarios. Designed for 110 V AC applications, it features a robust 4-pole configuration and measures 65mm in length and depth, with a width of 54mm. With a contact current rating of 63A and a power rating of 43.6 kW, it is adept at handling various electrical tasks.
Features & Benefits
• Low power consumption maximises energy efficiency
• Hum-free operation enhances user comfort
• Integrated overvoltage protection ensures device safety
• Designed for DIN rail mounting, simplifying installation
• Capable of operating in temperatures from -25°C to +55°C
• No auxiliary contacts allow for simple, effective installation
Applications
• Used to control single and three-phase loads in industrial
• Ideal for automatic control systems in households
• Perfect for protecting electrical circuits in various environments
• Compatible with AC and DC operation for versatility
What is the maximum operating temperature for this contactor?
The device can operate safely within a temperature range of -25°C to +55°C, making it suitable for diverse environments.
How does this contactor handle power loads?
It effectively manages loads of up to 63A and can handle a power rating of 43.6 kW, ensuring reliable operation for significant electrical demands.
What kind of installation requirements does it have?
This contactor is designed for DIN rail mounting, making it straightforward to integrate into existing electrical systems without extensive modifications.
How does the coil voltage impact functionality?
The coil voltage of 110 V AC ensures that the contactor can be operated efficiently in appropriate electrical systems, providing ample control for various applications.
Does this contactor offer any protective features?
Yes, it comes with integrated overvoltage protection, which safeguards connected devices and enhances overall system reliability.
- RS Stock No. 7434961
- Mfr. Part No. 109790 DILMP32-10(110V50HZ,120V60HZ)
Each
$223.78
- RS Stock No. 0653365
- Mfr. Part No. 6K.14.8.110.4318
1 Box of 5
$532.51
- RS Stock No. 7434983
- Mfr. Part No. 109848 DILMP63(110V50HZ,120V60HZ)
Each
$711.67
- RS Stock No. 7434980
- Mfr. Part No. 109877 DILMP80(110V50HZ,120V60HZ)
Each
$1,021.95
Related links
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac/dc 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 12V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 240V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 48V 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac 400V










