ABB AF Contactor, 1kV Coil, 3-Pole, 125 A, 37 kW 250V, 3 NO

Subtotal (1 unit)*

$1,004.62

(exc. GST)

$1,105.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,004.62

*price indicative

RS Stock No.:
237-4928
Mfr. Part No.:
1SBL397001R1322
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

1kV

Number of Poles

3

Contact Current

125A

Series

AF

Power Rating

37kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

250V

Minimum Operating Temperature

-40°C

Operational Current Ie

125A

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-4-1

Width

70mm

Length

149mm

Depth

149mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB Series AF Contactor, 125A Current Rating, 37 kW - 1SBL397001R1322


This contactor is designed for efficient motor control applications, operating at a robust 1000V. With its compact dimensions of 149mm x 70mm x 149mm, this device is easily mounted on DIN rails and is equipped with screw terminals for straightforward installation. It is capable of switching power circuits up to 125A and managing a diverse range of control voltages.

Features & Benefits


• High power rating of 37 kW for motor control

• Wide control voltage range from 100 to 250V

• Auxiliary contact configuration of 2NO + 2NC for flexibility

• Built-in surge protection enhances operational reliability

• Compact design allows easy extension with auxiliary blocks

• Operates in extreme temperatures from -40°C to +70°C

Applications


• Suitable for industrial automation systems

• Used in motor control for various machinery

• Ideal for requiring high voltage and current handling

• Commonly utilised in power distribution for operational efficiency

• For installations requiring DIN rail mounting

What is the significance of the auxiliary contact configuration in this device?


The auxiliary contact configuration facilitates the integration of additional control functions, allowing for more complex system designs, such as interlocking, indication, and multiple circuit controls, thus enhancing operational flexibility.

How does the wide control voltage range benefit users?


The ability to operate across a voltage range of 100-250V ensures compatibility with various control systems, reducing energy consumption and ensuring effective performance even in fluctuating power supply conditions.

What are the recommended installation practices for optimising performance?


For optimum performance, it’s advisable to ensure proper tightening of screw terminals to recommended torque specifications and to mount the contactor on a stable DIN rail with adequate spacing for airflow and heat dissipation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy