ABB AF Contactor, 1kV Coil, 3-Pole, 125 A, 37 kW 250V, 3 NO

Subtotal (1 unit)*

$687.70

(exc. GST)

$756.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$687.70

*price indicative

RS Stock No.:
237-4927
Mfr. Part No.:
1SBL397001R1311 AF80-30-11-13
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

1kV

Product Type

Contactor

Number of Poles

3

Contact Current

125A

Power Rating

37kW

Series

AF

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

250V

Operational Current Ie

125A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

116mm

Length

116mm

Standards/Approvals

IEC/EN 60947-4-1

Width

82mm

Pole and Throw Configuration

3

COO (Country of Origin):
FR

ABB Series AF Contactor, 125A Contact Current Rating, 1000V Coil Voltage - 1SBL397001R1311 AF80-30-11-13


This contactor is designed for robust motor control applications. It features a three-pole configuration and operates at a maximum voltage of 1000V. With dimensions of 116mm in length, 82mm in width, and 116mm in depth, this DIN rail mount contactor is efficient and space-saving.

Features & Benefits


• Controls motors up to 37 kW at 400V AC

• Handles a high current rating of 125A

• Designed for a wide control voltage range of 100-250V

• Equipped with 2 auxiliary contacts arranged as 1NO + 1NC

• Built-in surge protection enhances operational safety

• Can be easily extended with additional auxiliary contact blocks

Applications


• Utilised in motor control for industrial machinery

• Suitable for managing high power circuits efficiently

• Ideal for incorporation into automated systems requiring reliable switching

• Commonly used in electrical panels and distribution boards

What current rating can this unit handle safely?


It can handle a maximum current rating of 125A, making it suitable for high power applications without risk of overload.

How does the auxiliary contact arrangement benefit system integration?


The auxiliary contact arrangement of 1NO + 1NC allows for versatile control options, enabling feedback on the main contact's status for enhanced safety and functionality.

What temperature range can be accommodated during operation?


It can operate effectively between -40°C and +70°C, ensuring reliability even in extreme conditions.

What is the significance of its DIN rail mounting style?


The DIN rail mounting style provides a streamlined installation process, ensuring secure and organised placement within electrical cabinets or panels for easier access and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy