ABB ESB63 Contactor, 400V ac Coil, 3-Pole, 63 A, 43.6 kW 230V, 4 NO, 400V ac
- RS Stock No.:
- 211-1559
- Mfr. Part No.:
- 1SAE351111R0740
- Brand:
- ABB
Subtotal (1 unit)*
$585.82
(exc. GST)
$644.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.82 |
*price indicative
- RS Stock No.:
- 211-1559
- Mfr. Part No.:
- 1SAE351111R0740
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 63A | |
| Power Rating | 43.6kW | |
| Series | ESB63 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 30A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Depth | 65mm | |
| Standards/Approvals | UL, IEC, EN | |
| Width | 54mm | |
| Length | 65mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 63A | ||
Power Rating 43.6kW | ||
Series ESB63 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 30A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Depth 65mm | ||
Standards/Approvals UL, IEC, EN | ||
Width 54mm | ||
Length 65mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 400V AC Coil Voltage, 63A Contact Current Rating - 1SAE351111R0740
This contactor is an electromechanical switching device designed for effective control in various applications. It operates at a coil voltage of 400 V AC and is configured with four poles, ideal for managing high-power loads efficiently. The compact dimensions of 65mm x 54mm x 65mm ensure ease of installation on DIN rails, enhancing its versatility in both household and industrial environments.
Features & Benefits
• Operates with a coil voltage of 400V AC for high compatibility
• Designed for up to 63 A contact current rating
• Equipped with a safety function, ensuring secure operation
• Hum-free operation thanks to advanced coil technology
• Integrated overvoltage protection for reliable circuit control
• Tool-free mountable accessories simplify installation processes
Applications
• Used for controlling motors and pumps in industrial settings
• Ideal for lighting and ventilation systems in commercial buildings
• Suitable for single-phase load management in residential systems
• Compatible with various DIN rail components for modular setups
What is the maximum ambient temperature for operation?
The device can operate in environments with a maximum ambient temperature of +55°C, making it suitable for a wide range of conditions.
What types of loads can this device control?
It is particularly effective for managing single-phase loads, handling applications in a variety of sectors including automation and HVAC.
Are there any specific mounting requirements for installation?
This model is designed for DIN rail mounting, which allows easy and secure installation within existing infrastructure.
How does the product ensure safe operation?
It features a safety function, integrated overvoltage protection, and complies with essential health and safety standards, ensuring reliable and secure operations.
Related links
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 110V ac 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 230V ac/dc 400V ac
- ABB ESB63 Contactor 4-Pole 43.6 kW 240V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 12V ac/dc 400V
- ABB ESB63 Contactor 3-Pole 43.6 kW 230V ac/dc 400V
- ABB ESB63 Contactor 4-Pole 43.6 kW 48V 400V