ABB ESB40 Contactor, 230V ac Coil, 2-Pole, 40 A, 9.2 kW 230V ac, 2 NO, 400V

Subtotal (1 unit)*

$371.22

(exc. GST)

$408.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.22

*price indicative

RS Stock No.:
211-1470
Mfr. Part No.:
1SAE341111R0620
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

2

Contact Voltage

400V

Contact Current

40A

Series

ESB40

Power Rating

9.2kW

Function

Safety

Mount Type

DIN Rail

Normal State Configuration

2 NO

Terminal Type

Screw

Contactor Application

Safety

Operational Current Ie

22A

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

65mm

Depth

85mm

Standards/Approvals

IEC, UL, EN

Width

54mm

Pole and Throw Configuration

2

COO (Country of Origin):
DE

ABB ESB Series Contactor, Contact 40A, Power Rating 9.2 kW - 1SAE341111R0620


This ABB installation contactor is available with 230V AC coil voltage. It is a premium electromechanical switching device designed for controlling lighting, heating, ventilation, motors, and pumps in both household and industrial applications. With a range covering up to 100A, this contactor is fully compatible with other modular DIN-rail components, providing exceptional efficiency and reliability.

Features & Benefits


• Premium electromechanical switching device

• Wide range of applications including lighting, heating, ventilation, motors, and pumps

• Control single-phase loads up to 40A

• Operable by both AC and DC voltages

• Completely hum-free operation

• Integrated overvoltage protection for the control circuit

Applications


• Ideal for controlling single-phase loads in household and industrial applications

• Can be used in environments with a maximum ambient temperature of +55 °C

Can it be operated by both AC and DC voltages?


Yes, the installation contactor can be operated by both AC and DC voltages.

Will it provide integrated overvoltage protection for the control circuit?


Yes, it has integrated overvoltage protection for the control circuit.

Is it compatible with other modular DIN-rail components?


Yes, the contactor is fully compatible with other modular DIN-rail components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy