RS Better World
Schneider Electric TeSys K Contactor, 230 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO
- RS Stock No.:
- 204-4471
- Mfr. Part No.:
- LC1K0601P7S335
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 204-4471
- Mfr. Part No.:
- LC1K0601P7S335
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 6 A | |
| Range | TeSys K | |
| Power Rating | 3 kW | |
| Function | Motor Control | |
| Normal State Configuration | 3NO | |
| Better World Verification | Green Premium | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 6 A | ||
Range TeSys K | ||
Power Rating 3 kW | ||
Function Motor Control | ||
Normal State Configuration 3NO | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys K contactor is an ac 3 phase contactor. It has 3 poles.
IP20 certified
Rail and plate mounting
Rail and plate mounting
Related links
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K Contactor 3-Pole 5.5 kW, 1NO
- Schneider Electric TeSyS K Contactor 230 V ac Coil 12 A 1 NO/1 NC, 440V
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 440 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW, 3NO
- Schneider Electric TeSyS K Contactor 4-Pole 230 V ac 600V ac
