Schneider Electric TeSys K Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 1NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
204-4460
Mfr. Part No.:
LC1K1210P7S335
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

12 A

Power Rating

5.5 kW

Range

TeSys K

Normal State Configuration

1NO

Better World Verification

Green Premium

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor is an ac 3 phase contactor. It has 3 poles.

IP20 certified
Rail and plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy