Schneider Electric LC7K Contactor, 230V ac Coil, 4-Pole, 20 A 220V ac, 230 V ac, 4 NO, 600V ac
- RS Stock No.:
- 818-8524
- Mfr. Part No.:
- LC7K09004M7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$149.39
(exc. GST)
$164.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $149.39 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-8524
- Mfr. Part No.:
- LC7K09004M7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 20A | |
| Series | LC7K | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V ac, 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 45mm | |
| Standards/Approvals | CE, EAC, CB scheme, CCC, GB/T 14048.4, CSA C22.2 No 60947-4-1, JIS C8201-4-1, UL 60947-4-1, EN/IEC 60947-4-1, CSA, UL, UKCA | |
| Depth | 57mm | |
| Width | 58mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 20A | ||
Series LC7K | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V ac, 230V ac | ||
Maximum Operating Temperature 50°C | ||
Length 45mm | ||
Standards/Approvals CE, EAC, CB scheme, CCC, GB/T 14048.4, CSA C22.2 No 60947-4-1, JIS C8201-4-1, UL 60947-4-1, EN/IEC 60947-4-1, CSA, UL, UKCA | ||
Depth 57mm | ||
Width 58mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
Non Compliant
- COO (Country of Origin):
- FR
LC7-K series three-pole contactors
Approvals
- RS Stock No. 1881599
- Mfr. Part No. CN3210220
- RS Stock No. 2484098
- Mfr. Part No. LC1DT60AP7
- RS Stock No. 0654255
- Mfr. Part No. LC7K09015M7
- RS Stock No. 0382365
- Mfr. Part No. LC2DT20P7
Related links
- Schneider Electric TeSyS K Contactor 230 V ac Coil 12 A 1 NO/1 NC, 440V
- Schneider Electric TeSyS K Contactor 230 V ac Coil 16 A 1 NO/1 NC, 690V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 240 V ac Coil 20 A 240V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 0.8V 2 NO/2 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 220V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 230V 690V ac












