Schneider Electric TeSys K Contactor, 24 V ac Coil, 3-Pole, 9 A, 4 kW, 3NO
- RS Stock No.:
- 248-4103
- Mfr. Part No.:
- LC2K0910B7TQ
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$201.29
(exc. GST)
$221.42
(inc. GST)
- RS Stock No.:
- 248-4103
- Mfr. Part No.:
- LC2K0910B7TQ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Range | TeSys K | |
| Function | Reversing | |
| Normal State Configuration | 3NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Range TeSys K | ||
Function Reversing | ||
Normal State Configuration 3NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys series model is a 3 pole contactor featuring a 24 V ac operating coil which built-in bidirectional peak limiting diode suppressor, with an AC-3 full load current rating of 9 A. It is allows control by a maintained signal and compact in size which is suitable for use in a wide variety of application.
IP degree of protection IP20
Ambient air temperature for operation from -40 to 60 °C
Network frequency 50 Hz
Ambient air temperature for operation from -40 to 60 °C
Network frequency 50 Hz
Related links
- Schneider Electric TeSys K LP4K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 440 V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW, 3NO
- Schneider Electric TeSys K LC1K Contactor 3-Pole 4 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 690 V ac
- Schneider Electric TeSys K LC1K Contactor 3-Pole 3 kW 440 V ac

