Schneider Electric TeSys K LC1K Contactor, 115 V ac Coil, 3-Pole, 6 A, 3 kW, 3NO, 440 V ac

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
822-7972
Mfr. Part No.:
LC1K0601FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

115 V ac

Number of Poles

3

Contact Voltage Rating

440 V ac

Contact Current Rating

6 A

Range

TeSys K

Series

LC1K

Power Rating

3 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

45mm

Width

58mm

Depth

57mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy