ABB B6 Contactor, 380V ac, 415 V ac Coil, 3-Pole, 20 A, 4 kW 425V, 1 NO, 600V ac
- RS Stock No.:
- 194-6336
- Mfr. Part No.:
- GJL1211001R8105
- Brand:
- ABB
Subtotal (1 unit)*
$79.60
(exc. GST)
$87.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.60 |
*price indicative
- RS Stock No.:
- 194-6336
- Mfr. Part No.:
- GJL1211001R8105
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 380V ac, 415V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 20A | |
| Series | B6 | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 425V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 55°C | |
| Width | 52.5mm | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 46.5mm | |
| Depth | 57.5mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 380V ac, 415V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 20A | ||
Series B6 | ||
Power Rating 4kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 425V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 55°C | ||
Width 52.5mm | ||
Standards/Approvals UL, IEC, EN | ||
Length 46.5mm | ||
Depth 57.5mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
ABB B6 Series Contactor, 600V AC Contact Voltage Rating, 4kW - GJL1211001R8105
This contactor is a compact and efficient solution designed for controlling motor loads and other electrical circuits. It operates with coil voltages between 380 to 415 V and features a 3-pole configuration. With dimensions of 52.5mm in width, 46.5mm in height, and 57.5mm in depth, this contactor is ideal for space-constrained applications.
Features & Benefits
• 3-pole design enhances versatility in switching applications
• Rated operational current of 20A ensures reliable performance
• DIN rail mounting design allows for straightforward installation
• Screw terminal connections make wiring simple and secure
• Includes an auxiliary contact for additional circuit control options
Applications
• Used for controlling single-phase and three-phase loads
• Employed in electrical panels and motor control centres
Can it handle high current loads?
Yes, it can manage currents up to 20A effectively.
Can the installation be completed easily?
Yes, the screw terminals ensure straightforward installation.
- RS Stock No. 4930028
- Mfr. Part No. 276677 DILM9-10(24V50HZ)
Each
$109.66
- RS Stock No. 0326582
- Mfr. Part No. 051787 DILEM-10(380V50HZ,440V60HZ)
Each
$110.95
- RS Stock No. 0326605
- Mfr. Part No. 051796 DILEM-01(380V50HZ,440V60HZ)
Each
$122.03
- RS Stock No. 7319528
- Mfr. Part No. 4 124 00
Each
$138.99
Related links
- ABB GJL Contactor 415 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 2.2 kW, 3 NO/0 NC
- ABB GJL121 Contactor 415 V ac Coil 20 A 3 NO/1 NC, 690V
- ABB GJH Contactor Relay 415 V ac Coil, 4-Pole
- Omron J7KN Contactor 3-Pole 55 kW 415 V ac
- ABB LS30P11L20 Series Roller Lever Limit Switch IP66 380V ac 10A
- ABB LS30P13B11 Series Roller Plunger Limit Switch IP65 380V ac 10A
- ABB LS31P41B11 Series Roller Lever Limit Switch IP65 380V ac 10A











