ABB LS30P11L20 Series Roller Lever Limit Switch, 2 NO, IP66, Zinc Alloy Housing, 380V ac, 415 V ac, 10A
- RS Stock No.:
- 259-6072
- Mfr. Part No.:
- 1SBV010211R1320
- Brand:
- ABB
Subtotal (1 unit)*
$68.09
(exc. GST)
$74.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 13 January 2027
Units | Per unit |
|---|---|
| 1 + | $68.09 |
*price indicative
- RS Stock No.:
- 259-6072
- Mfr. Part No.:
- 1SBV010211R1320
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 2 NO | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Simultaneous | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | LS30P11L20 | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | IEC 68-2-3, IEC 68-2-11, IEC 60947-5-1, IEC 536, EN 50047 | |
| Depth | 30mm | |
| Length | 73mm | |
| Hazardous Area Certification | No | |
| Operating Force | 9N | |
| Mechanical Life | 0Cycles | |
| Conduit Entry | Pg 13.5 Cable Gland | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 2 NO | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Simultaneous | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series LS30P11L20 | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 380V ac, 415V ac | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals IEC 68-2-3, IEC 68-2-11, IEC 60947-5-1, IEC 536, EN 50047 | ||
Depth 30mm | ||
Length 73mm | ||
Hazardous Area Certification No | ||
Operating Force 9N | ||
Mechanical Life 0Cycles | ||
Conduit Entry Pg 13.5 Cable Gland | ||
- COO (Country of Origin):
- IT
1SBV010211R1320
Related links
- ABB LS31P41B11 Series Roller Lever Limit Switch IP65 380V ac 10A
- ABB LS30P13B11 Series Roller Plunger Limit Switch IP65 380V ac 10A
- Honeywell SZL-VL Series Roller Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL-S Series Roller Plunger Limit Switch IP67 380V ac, 10A
- Honeywell SZL-VL Series Adjustable Lever SPDT Metal Housing 10A
- Honeywell SZL-VL Series Fixed Lever SPDT Metal Housing 10A
- ABB LS43M13B11 Series Roller Lever Limit Switch IP66 230V ac, 10A
- ABB LS30P30B11 Series Roller Lever Limit Switch IP66 400V ac, 10A