Lovato Electric BF Contactor, 24V ac Coil, 4-Pole, 90 A, 22 kW 24V ac, 4 NO, 660 V dc, 690V ac
- RS Stock No.:
- 188-1543
- Mfr. Part No.:
- BF50T4A024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$695.47
(exc. GST)
$765.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $695.47 |
*price indicative
- RS Stock No.:
- 188-1543
- Mfr. Part No.:
- BF50T4A024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 660V dc, 690V dc | |
| Contact Current | 90A | |
| Power Rating | 22kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 114.6mm | |
| Length | 73mm | |
| Depth | 136mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 660V dc, 690V dc | ||
Contact Current 90A | ||
Power Rating 22kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 70°C | ||
Width 114.6mm | ||
Length 73mm | ||
Depth 136mm | ||
Standards/Approvals CSA, IEC, UL | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- IT
Four-pole Contactor, IEC operating current ith (ac1) = 90a, ac coil 50/60hz, 24vac
Related links
- Lovato BF Contactor 4-Pole 13 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 4 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 7.5 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 30 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 18.5 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 5.5 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 45 kW 24V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 22 kW 400V ac 660 V dc, 690V ac
