Siemens 3RA23 Reversing Contactor, 110V ac Coil, 3-Pole, 7 A, 3 kW 110V ac, 3 NO, 690V
- RS Stock No.:
- 213-0714
- Mfr. Part No.:
- 3RA2315-8XB30-2AF0
- Brand:
- Siemens
Subtotal (1 unit)*
$448.64
(exc. GST)
$493.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.64 |
*price indicative
- RS Stock No.:
- 213-0714
- Mfr. Part No.:
- 3RA2315-8XB30-2AF0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RA23 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Standards/Approvals | CE, CSA, EU, UL | |
| Width | 90mm | |
| Length | 84mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RA23 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Loaded | ||
Contactor Application Motor Control | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Standards/Approvals CE, CSA, EU, UL | ||
Width 90mm | ||
Length 84mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S00 Spring-type terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contactor of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
This offered with screw or spring loaded terminals for mounting on DIN rails or screw mounting.
Protection class is IP20
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 230V ac 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 230V ac 690V
