Eaton DILEM Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 178-8015
- Distrelec Article No.:
- 301-29-436
- Mfr. Part No.:
- 230164 DILEM-10-C(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$122.91
(exc. GST)
$135.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $122.91 |
*price indicative
- RS Stock No.:
- 178-8015
- Distrelec Article No.:
- 301-29-436
- Mfr. Part No.:
- 230164 DILEM-10-C(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | DILEM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 50°C | |
| Depth | 52mm | |
| Width | 45mm | |
| Length | 52mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series DILEM | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 50°C | ||
Depth 52mm | ||
Width 45mm | ||
Length 52mm | ||
Standards/Approvals CSA, IEC, UL | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton DILEM Series Contactor, 230V AC Coil Voltage, 3NO Normal State Configuration - 230164 DILEM-10-C(230V50HZ,240V60HZ)
Features & Benefits
Applications
What is the suitable temperature range for operation?
How does the contactor handle different loads?
Can this item be installed in various orientations?
What type of terminals does it use?
Is this contactor compliant with relevant standards?
Note
Related links
- Eaton DILEM Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Eaton DILEM Contactor 4-Pole 4 kW 230V ac 400V ac
- Eaton DILEM Contactor 3-Pole 18.5 kW 400V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton DILEM Contactor 3-Pole 37 kW 400V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
