Eaton Eaton Moeller Contactor, 230V, 240 V Coil, 3-Pole, 42 A, 3 kW 240V, 1 NC, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
255-836
Mfr. Part No.:
230166 DILEM-01-C(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V, 240V

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Series

Eaton Moeller

Power Rating

3kW

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

240V

Contactor Application

AC-3e

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Length

52mm

Depth

58mm

Standards/Approvals

VDE 0660, UL File No.:E29096, UL Category Control No.:NLDX, UL 508, UL, IEC/EN 60947-4-1, IEC/EN 60947, CSA File No.:012528, CSA Class No.:3211-04, CSA-C22.2 No. 14-05, CSA, CE

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is designed to provide reliable switching for motors and resistive loads at a variety of voltage levels. With an elegant combination of compact design and robust performance, this product stands out in the industry. Rated for AC operations at 230V and 240V across different frequencies, it ensures efficient control in diverse applications. The contactor's engineering focuses on durability with extensive operational lifespan, capable of enduring millions of cycles, affirming its suitability for heavy duty use.

Three pole construction for versatile motor applications

Positive operating contacts enhance reliability and safety

Complies with international standards for a wide range of usages

Spring loaded terminals facilitate effortless and secure connections

Suitable for high efficiency motors with up to 9 A switching capacity

Adaptable mounting positions allow for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy