Eaton Eaton Moeller Contactor, 230V, 240 V Coil, 3-Pole, 42 A, 2.2 kW 240V, 1 NO, 690V

Subtotal (1 unit)*

$115.86

(exc. GST)

$127.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.86

*price indicative

RS Stock No.:
254-214
Mfr. Part No.:
230042 DILEEM-10-C(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

2.2kW

Series

Eaton Moeller

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Spring Loaded

Contactor Application

AC-3e

Control Circuit Voltage Uc

240V

Operational Current Ie

6.6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NLDX, UL File No.: E29096, VDE 0660, CE, CSA-C22.2 No. 14-05, CSA CSA Class No.: 3211-04, CSA File No.: 012528, IEC/EN 60947

Length

52mm

Depth

58mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Eaton DILEEM Mini Contactor is a versatile solution for controlling electrical motors and non inductive loads. Designed to operate at 230 V for 50 Hz or 240 V for 60 Hz, it caters to multiple applications with ease. Its compact size makes it ideal for situations where space is limited, while robust features ensure reliability and efficiency in performance. The Eaton Moeller® series DILEEM contactor provides a perfect blend of power and safety, integrating advanced technologies to protect both the device and the connected equipment.

Offers a lifespan of up to 10 million operations ensuring durability

Provides protection against direct contact enhancing user safety

Supports a wide range of ambient temperatures perfect for diverse environments

Facilitates easy mounting in various positions to suit installation needs

Features spring loaded terminals for quick and reliable connections

Delivers low power consumption during both pick up and sealing processes

Equipped with a positive operating contact design for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy