Eaton Eaton Moeller Contactor, 230V, 240 V Coil, 3-Pole, 42 A, 2.2 kW 240V, 1 NC, 690V
- RS Stock No.:
- 254-221
- Mfr. Part No.:
- 230135 DILEEM-01-C(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$115.86
(exc. GST)
$127.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $115.86 |
*price indicative
- RS Stock No.:
- 254-221
- Mfr. Part No.:
- 230135 DILEEM-01-C(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Series | Eaton Moeller | |
| Power Rating | 2.2kW | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 6.6A | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | AC-3e | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 52mm | |
| Depth | 58mm | |
| Standards/Approvals | CSA File No.: 012528, IEC/EN 60947-4-1, UL Category Control No.: NLDX, UL File No.: E29096, UL UL 508, VDE 0660, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, IEC/EN 60947 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Series Eaton Moeller | ||
Power Rating 2.2kW | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 6.6A | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application AC-3e | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Length 52mm | ||
Depth 58mm | ||
Standards/Approvals CSA File No.: 012528, IEC/EN 60947-4-1, UL Category Control No.: NLDX, UL File No.: E29096, UL UL 508, VDE 0660, CE, CSA, CSA-C22.2 No. 14-05, CSA Class No.: 3211-04, IEC/EN 60947 | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NO, 690V
- Eaton Moeller Contactor Relay 4-Pole 25 VA 690V
- Eaton Eaton Moeller Contactor 240 V Coil 690V
- Eaton Eaton Moeller Contactor 240 V Coil 40 kVA, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 50 kVA, 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
