Eaton DILEM Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 400V ac

Subtotal (1 unit)*

$120.81

(exc. GST)

$132.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 November 2026
  • Plus 15 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.81

*price indicative

RS Stock No.:
178-8013
Distrelec Article No.:
136-22-427
Mfr. Part No.:
052302 DILEM-10(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

9A

Series

DILEM

Power Rating

4kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

50°C

Depth

83mm

Width

45mm

Standards/Approvals

UL, IEC, EN, CSA

Length

58mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Contactor, 9A Contact Current Rating, 3 Poles - 052302 DILEM-10(230V50/60HZ)


This contactor is designed for motor control and resistive loads, operating with a coil voltage of 230V. This 3-pole contactor is rated to handle a contact current of 9A and operates within a temperature range of -25°C to +50°C.

Features & Benefits


• Auxiliary contact included for additional functionality

• Positive operating contacts ensure consistent performance

• Designed for DIN rail mounting for efficient installation

• Mechanical lifespan of 10 million operations for durability

Applications


• Used for industrial motor control systems

• Suitable for resistive load applications

• Utilised in various electrical equipment installations

Is it compatible with 400V AC systems?


Yes, it is rated for 400V AC operation.

Can the auxiliary contact be used simultaneously with main contacts?


Yes, the auxiliary contact can be utilised concurrently.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy