Eaton Eaton Moeller Contactor, 230V Coil, 3-Pole, 42 A, 3 kW 230V, 1 NO, 690V
- RS Stock No.:
- 255-280
- Mfr. Part No.:
- 231667 DILEM-10-C(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$122.55
(exc. GST)
$134.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $122.55 |
*price indicative
- RS Stock No.:
- 255-280
- Mfr. Part No.:
- 231667 DILEM-10-C(230V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 42A | |
| Power Rating | 3kW | |
| Series | Eaton Moeller | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Loaded | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | AC-3e | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA-C22.2 No. 14-05 CSA CSA File No.: 012528 CE UL Category Control No.: NLDX VDE 0660 CSA Class No.: 3211-04 UL 508 IEC/EN 60947-4-1 IEC/EN 60947 UL UL File No.: E29096 | |
| Length | 52mm | |
| Depth | 58mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 42A | ||
Power Rating 3kW | ||
Series Eaton Moeller | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Loaded | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application AC-3e | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA-C22.2 No. 14-05 CSA CSA File No.: 012528 CE UL Category Control No.: NLDX VDE 0660 CSA Class No.: 3211-04 UL 508 IEC/EN 60947-4-1 IEC/EN 60947 UL UL File No.: E29096 | ||
Length 52mm | ||
Depth 58mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0243186
- Mfr. Part No. 127082 DILEM12-10(230V50/60HZ)
- RS Stock No. 0235346
- Mfr. Part No. 056674 DILEEM-10(230V50/60HZ)
- RS Stock No. 0255428
- Mfr. Part No. 231690 DILEM-01-C(230V50/60HZ)
- RS Stock No. 0244300
- Mfr. Part No. 127098 DILEM12-01(230V50/60HZ)
Related links
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 230V 690V
- Eaton Eaton Moeller Contactor 3-Pole 2.2 kW 230V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 230V 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 24V 690V
- Eaton Eaton Moeller Contactor 60 V Coil 42 A 1 NO, 690V
- Eaton Moeller Contactor Relay 6 A 600V ac
- Eaton Eaton Moeller Contactor 3-Pole 1 NO, 690V
- Eaton Eaton Moeller Contactor 3-Pole 3 kW 240V 690V












