Schneider Electric LC1 Contactor, 220V Coil, 4-Pole 220V, 2 NC/2 NO, 220V

Subtotal (1 unit)*

$407.43

(exc. GST)

$448.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$407.43

*price indicative

RS Stock No.:
759-843
Mfr. Part No.:
LC1D098MD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V

Product Type

Contactor

Number of Poles

4

Contact Voltage

220V

Series

LC1

Mount Type

DIN Rail

Normal State Configuration

2 NC/2 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Terminal

Minimum Operating Temperature

-40°C

Operational Current Ie

20A

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Width

45mm

Depth

99mm

Length

85mm

Standards/Approvals

UL

Pole and Throw Configuration

4P

COO (Country of Origin):
FR
The Schneider Electric contactor serves as a robust device primarily designed for managing resistive loads, ensuring reliable control in industrial applications with its versatile 4-pole configuration.

Rated operational current of 20 A at 440 V AC-1 for power circuits

Incorporates a built-in bidirectional diode suppressor for optimal Coil technology

Meets stringent safety standards, including CEI 60947 for power circuits

Designed for flexible and rigid cable connectivity with a maximum capacity of 4 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy