Schneider Electric LC1 Contactor, 480V Coil, 3-Pole 480V, 3 NO, 480V
- RS Stock No.:
- 759-753
- Mfr. Part No.:
- LC1D25T7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$508.64
(exc. GST)
$559.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $508.64 |
*price indicative
- RS Stock No.:
- 759-753
- Mfr. Part No.:
- LC1D25T7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 480V | |
| Number of Poles | 3 | |
| Contact Voltage | 480V | |
| Series | LC1 | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Terminal | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 480V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 92mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 480V | ||
Number of Poles 3 | ||
Contact Voltage 480V | ||
Series LC1 | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Terminal | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 480V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 92mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is designed for motor control applications, offering reliable AC-3 performance at up to 25A. It ensures efficient operation across varied voltage ranges and environmental conditions.
Operates at a control voltage of 480V AC for reliable motor management
Rated for 5.5kW power at 220-230V AC, ensuring versatile applications
Supports up to 450A break capacity, compliant with industry standards
Related links
- Schneider Electric LC1 Contactor 3-Pole 1.56 W 115V ac
- Schneider Electric LC1 Contactor 3-Pole 37 kW 690V ac
- Schneider Electric LC1 Contactor 4-Pole 220V 220V
- Schneider Electric LC1 Contactor 4-Pole 40 W 415V ac
- Schneider Electric LC1 Contactor 4-Pole, 1.56 W
- Schneider Electric LC1 Contactor 4-Pole 1.56 W 24V dc
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 480V 690V
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
