Schneider Electric LC1D Contactor, 230V dc Coil, 4-Pole, 32 A 220V, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7285
- Mfr. Part No.:
- LC1D188MD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$378.27
(exc. GST)
$416.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 - 2 | $378.27 |
| 3 - 4 | $363.14 |
| 5 + | $348.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7285
- Mfr. Part No.:
- LC1D188MD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 32A | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 32A | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Length | 91mm | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 32A | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 32A | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Length 91mm | ||
Width 45mm | ||
Standards/Approvals UL, CSA | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Schneider Electric TeSys D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 8.8 kW 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 1 HP 220V dc 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 3 HP 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 2 HP 220V 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 4 NO, 690V ac/dc
