Schneider Electric LC1 Contactor, 115V Coil, 4-Pole, 1.56 W

Subtotal (1 unit)*

$125.38

(exc. GST)

$137.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.38

*price indicative

RS Stock No.:
781-772
Mfr. Part No.:
LC1DT20FE7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

115V

Number of Poles

4

Power Rating

1.56W

Series

LC1

Mount Type

DIN Rail

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Contactor Application

Contactor for Motors

Operational Current Ie

20A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

92mm

Standards/Approvals

UL

Pole and Throw Configuration

4 NO (4P)

COO (Country of Origin):
ID
The Schneider Electric Contactor serves as an essential component in controlling electrical circuits. This 4-pole contactor is designed primarily for resistive load applications, ensuring dependable operation even under demanding conditions. With a rated operational voltage of up to 690 V AC, it accommodates a range of frequencies from 25 to 400 Hz. Additionally, the device boasts a Compact design, Ideal for installation in various environments. Engineered for durability, it meets multiple international standards, making it a reliable choice for both industrial and commercial setups.

AC Coil control at 50/60 Hz allows flexibly integrating into existing systems

Compatibility with LC1D ensures seamless device pairings for enhanced functionality

A protective cover is included, contributing to longevity and safety during operation

High insulation voltage ratings of 600 V CSA/UL certified ensure secure electrical isolation

Mechanical durability of 15 million cycles indicates a long service life and reliability

Operating temperatures range from -40 to 60 °C, allowing performance in extreme conditions

The device features efficient energy consumption with a hold-in power of only 7.5 VA at 60 Hz

IP20 rating provides protection against accidental contact, ensuring safety in various usage scenarios

The product supports a wide range of connection types, enhancing its versatility in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy