Schneider Electric LC2 Contactor, 3-Pole, 5 W, 3 NO, 250V

Subtotal (1 unit)*

$2,000.18

(exc. GST)

$2,200.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,000.18

*price indicative

RS Stock No.:
759-742
Mfr. Part No.:
LC2D32KUE
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Number of Poles

3

Contact Voltage

250V

Series

LC2

Power Rating

5W

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw Terminal

Contactor Application

Motor Control

Operational Current Ie

50A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

Rohs

Length

85mm

Depth

92mm

Width

90mm

Pole and Throw Configuration

3P

COO (Country of Origin):
FR
The Schneider Electric contactor-inverter designed to manage motor control applications effectively, with robust specifications for reliable performance in various industrial settings.

Compact design with three poles, supporting up to 32A and voltages up to 690V AC

Preassembled with an inversion bar for simplified installation

Meets safety standards with a high insulation resistance of over 10 Mohm

Each
$463.63
Each
$52,640.20
Each
$653.67
Each
$23,153.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy