Schneider Electric TeSys Contactor, 440V Coil, 3-Pole, 18 A, 4 W 24V, 3 NO, 24V
- RS Stock No.:
- 341-252
- Mfr. Part No.:
- LC1D186BDS207
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$463.63
(exc. GST)
$509.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $463.63 |
*price indicative
- RS Stock No.:
- 341-252
- Mfr. Part No.:
- LC1D186BDS207
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V | |
| Number of Poles | 3 | |
| Contact Voltage | 24V | |
| Contact Current | 18A | |
| Power Rating | 4W | |
| Series | TeSys | |
| Mount Type | DIN Rail, Plate | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Lug Ring | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 18A | |
| Width | 45mm | |
| Standards/Approvals | EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | |
| Depth | 95mm | |
| Length | 77mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V | ||
Number of Poles 3 | ||
Contact Voltage 24V | ||
Contact Current 18A | ||
Power Rating 4W | ||
Series TeSys | ||
Mount Type DIN Rail, Plate | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Lug Ring | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 18A | ||
Width 45mm | ||
Standards/Approvals EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545:R22 HL3 EN 45545:R26 HL3 DIN 5510-2 | ||
Depth 95mm | ||
Length 77mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 24 W 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 W 440V 24V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 72110V 24V
- Schneider Electric TeSys D Contactor 4-Pole 4 W 220V 24V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V 600V ac
