Schneider Electric GC Contactor, 240V ac Coil, 3-Pole, 63 A, 8 W, 3 NO, 250V ac

Subtotal (1 pack of 4 units)*

$1,004.98

(exc. GST)

$1,105.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,004.98$251.245

*price indicative

RS Stock No.:
758-705
Mfr. Part No.:
GC6330M5
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

3

Contact Voltage

250V ac

Contact Current

63A

Power Rating

8W

Series

GC

Mount Type

Clip

Normal State Configuration

3 NO

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-5°C

Operational Current Ie

63A

Contactor Application

Heating, Lighting, Motor Control

Maximum Operating Temperature

50°C

Length

85mm

Depth

62.5mm

Standards/Approvals

IEC 61095

Width

54mm

COO (Country of Origin):
FR
The Schneider Electric modular contactor efficiently controls heating, motor applications, and lighting, ensuring reliable performance in various environments while supporting Advanced functionalities.

Utilises AC-7A and AC-7B categories for diverse applications

Rated for an operational current of 63 A at a voltage of up to 250 V AC

Protection rating of IP40 for suitability in various settings

Mechanical lifespan of 1,000,000 cycles ensures durability

Compatible with a wide range of Terminal configurations for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy