Schneider Electric TeSys G Contactor, 500V Coil, 3-Pole, 1.05 kA, 390 W 500V, 3 NO, 1kV

Subtotal (1 unit)*

$23,153.10

(exc. GST)

$25,468.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,153.10

*price indicative

RS Stock No.:
245-108
Mfr. Part No.:
LC1G800LSEA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

500V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

1.05kA

Series

TeSys G

Power Rating

390W

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Minimum Operating Temperature

-25°C

Operational Current Ie

1.1kA

Control Circuit Voltage Uc

500V

Contactor Application

Power Switching, Motor Control

Maximum Operating Temperature

60°C

Width

211mm

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 JIS C8201-4-1 JIS C8201-5-1 IEC 60335-1:Clause 30.2 IEC 60335-2-40:Annex JJ UL 60335-1 UL 60335-2-40:Annex JJ

Depth

266mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CN
The Schneider Electric High power contactor is specifically designed for demanding applications, incorporating advanced features for optimal functionality. With fewer references that cater to a wider range of applications, it simplifies selection and minimizes inventory needs. The coil is engineered for reduced energy consumption and a wider voltage bandwidth. Additionally, its modular design and compact size allow for easy maintenance, shorter downtime, and efficient use of installation space.

RoHS compliant

Mercury free

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy