Schneider Electric TeSys F Contactor, 100V Coil, 3-Pole, 1.25 kA, 120 W 100V, 3 NO, 250V
- RS Stock No.:
- 429-304
- Mfr. Part No.:
- LC1F1250KUE
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24,632.19
(exc. GST)
$27,095.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | $24,632.19 |
*price indicative
- RS Stock No.:
- 429-304
- Mfr. Part No.:
- LC1F1250KUE
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 100V | |
| Number of Poles | 3 | |
| Contact Voltage | 250V | |
| Contact Current | 1.25kA | |
| Series | TeSys F | |
| Power Rating | 120W | |
| Function | Resistive Load | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 100V | |
| Operational Current Ie | 1.3kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 338mm | |
| Width | 309mm | |
| Depth | 255mm | |
| Standards/Approvals | IEC 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 100V | ||
Number of Poles 3 | ||
Contact Voltage 250V | ||
Contact Current 1.25kA | ||
Series TeSys F | ||
Power Rating 120W | ||
Function Resistive Load | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 100V | ||
Operational Current Ie 1.3kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Length 338mm | ||
Width 309mm | ||
Depth 255mm | ||
Standards/Approvals IEC 60947-4-1, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0340843
- Mfr. Part No. LC1F1250MD
- RS Stock No. 0207357
- Mfr. Part No. LC1F1250
- RS Stock No. 0245104
- Mfr. Part No. LC1F2100
- RS Stock No. 0428952
- Mfr. Part No. LC1F1700
Related links
- Schneider Electric TeSys F Contactor 250 V Coil 680 W 250 V
- Schneider Electric TeSyS F Contactor 3-Pole 670 kW 230V 440V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 230V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 120 W 220V ac 690V ac
- Schneider Electric TeSys F Contactor 2-Pole 120 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 3 HP 100V, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 440V












