ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-153
- Mfr. Part No.:
- 1SFL427102R1222
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,709.49
(exc. GST)
$1,880.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,709.49 |
*price indicative
- RS Stock No.:
- 722-153
- Mfr. Part No.:
- 1SFL427102R1222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Length | 128mm | |
| Depth | 150mm | |
| Width | 120mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Length 128mm | ||
Depth 150mm | ||
Width 120mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust four-pole device designed for high-performance motor control and power switching applications. Designed to manage motors up to 55 kW at 400 V AC with a wide control voltage range of 48 to 130 V, this contactor ensures reliability in varied electrical environments. Its built-in surge protection and extended thermal currents offer a Compact solution while enabling efficient management of energy consumption.
Wide control voltage range of 48 to 130 V for versatile applications
Built-in surge protection enhances safety and reliability
Designed for motor control up to 55 kW at 400 V AC
Thermal current ratings provide robust performance under varied conditions
Block type design facilitates easy extension with auxiliary contact blocks
Compact solution with reduced energy consumption for operational efficiency
Rated insulation voltage of up to 1000 V ensures high durability
Mechanical durability rating of 5 million cycles guarantees longevity
IP40 rating for auxiliary terminals enhances environmental protection
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO