ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-144
- Mfr. Part No.:
- 1SFL427101R1222
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,743.79
(exc. GST)
$1,918.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,743.79 |
*price indicative
- RS Stock No.:
- 722-144
- Mfr. Part No.:
- 1SFL427101R1222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 55kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Double Clamp | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Width | 120mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 55kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Double Clamp | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Width 120mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 128mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a versatile solution designed to control motors efficiently with a powerful capacity of up to 55 kW at 400 V AC. Engineered with Advanced AF technology, it operates effectively across a broad voltage range of 48 to 130 V, making it Ideal for unstable networks. Pre-mounted auxiliary contacts and a Compact design contribute to its user-friendly installation while ensuring high performance. This contactor not only saves energy but also integrates built-in surge protection, thus providing a comprehensive solution for controlling motors and switching power circuits up to 160 A. As a block-type design, it is readily expandable with additional accessories, enhancing its functionality further.
Engineered for 4-pole configurations, supporting up to 55 kW power rating
Wide control voltage range (48 to 130 V) for managing significant voltage variations
Built-in surge protection for added safety and reliability
Compact block-type design that simplifies installation and maintenance
Two auxiliary contacts included, enhancing operational versatility
Rated operational voltage of 690 V for robust performance in various settings
Extended mechanical durability, lasting up to 5 million cycles
Flexible connection capacity, accommodating various cable types for easier installation
Designed to operate in a wide temperature range, from -40 °C to +70 °C, ensuring functionality in diverse environments
Compliant with stringent environmental and safety standards, including RoHS and REACH
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO