ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 110 kW, 4 NO
- RS Stock No.:
- 716-585
- Mfr. Part No.:
- 1SFL527102R1222
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,312.02
(exc. GST)
$4,743.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,312.02 |
*price indicative
- RS Stock No.:
- 716-585
- Mfr. Part No.:
- 1SFL527102R1222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 110kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Length | 152.5mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 196mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 110kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Length 152.5mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 196mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is specifically engineered for robust motor control and power circuit switching, capable of managing motors up to 110 kW at 400 V AC. With a four-pole design, it ensures reliable operation in various applications, handling switching tasks with precision. The contactor features built-in surge protection and a wide control voltage range of 48 to 130 V across multiple frequencies, optimising energy consumption while ensuring consistent performance, even in unstable electrical environments. Its expandable Block design simplifies integration with additional auxiliary contacts, supported by a comprehensive mounting kit for foolproof installation.
Four-pole contactor supporting motor control up to 110 kW at 400 V AC
Built-in surge protection enhances reliability and operational safety
Wide control voltage range of 48 to 130 V, accommodating diverse applications
Expandable Block design allows for easy integration of auxiliary contact Blocks
Includes a mounting kit with all necessary accessories for installation
Rated for high thermal current, facilitating seamless power circuit switching up to 350 A
Robust mechanical durability with a switching frequency of 300 cycles per hour
IP40 degree of protection for auxiliary terminals ensures longevity and reliability
Designed for reliability, with compliance to rigorous standards for safety and performance
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO