ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 200 kW, 4 NO
- RS Stock No.:
- 721-003
- Mfr. Part No.:
- 1SFL607102R1222
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$6,882.35
(exc. GST)
$7,570.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,882.35 |
*price indicative
- RS Stock No.:
- 721-003
- Mfr. Part No.:
- 1SFL607102R1222
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 200kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 400A | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Width | 184mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 200kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 400A | ||
Length 180mm | ||
Standards/Approvals UL | ||
Width 184mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable motor control and versatile power management. This four-pole contactor operates at up to 1000 V IEC or 600 V UL, making it Ideal for managing motors up to 200 kW at 400 V AC. With its Advanced AF technology, it accommodates a broad control voltage range of 48 to 130 V, ensuring stable operations in fluctuating power environments. Built-in surge protection further enhances its functionality, allowing for safe and efficient power switching. This Compact solution includes pre-mounted auxiliary contacts, ensuring easy installation and extended utility with various accessories to meet specific application needs.
Rated for 1000 V operation, enabling efficient control of high-voltage power circuits
Integrated surge protection, ensuring reliability in unstable network conditions
Wide control voltage compatibility from 48 to 130 V, accommodating diverse operational settings
Compact design allows for easy integration with existing systems and optimises panel space
Pre-mounted auxiliary contacts facilitate straightforward installations and troubleshooting
Extended compatibility with a range of auxiliary contact blocks and accessories
Robust construction guarantees high durability and a mechanical lifespan of up to 5 million operations
Suitable for various applications, including motor control and power management in industrial settings
Compliance with international standards ensures dependable performance
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO