ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$1,550.25

(exc. GST)

$1,705.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,550.25

*price indicative

RS Stock No.:
720-867
Mfr. Part No.:
1SFL427002R1222
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

160A

Length

126mm

Standards/Approvals

UL

Width

90mm

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is designed to reliably control motors and power circuits with exceptional performance. With its innovative AF technology, this 3 pole contactor supports a voltage range of up to 690 V AC or 600 V UL, efficiently managing motors up to 55 kW. Its pre-mounted auxiliary contacts and robust design offer flexibility for expanded configurations with additional contact blocks and accessories.

Operates efficiently at voltages up to 690 V AC or 600 V UL

Suitable for motor control applications up to 55 kW

Equipped with built-in surge protection for enhanced reliability

Features a wide control voltage range of 48 to 130 V, adaptable to various setups

Constructed with a block-type design for easy extension with auxiliary contact blocks

Thermal current ratings of up to 160 A ensure robust performance in diverse conditions

Rated for a mechanical durability of 5 million cycles, providing longevity

IP20 protection for Coil terminals minimizes potential damage in industrial settings

Meets international standards and certifications, including RoHS and REACH compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy