Schneider Electric LC1G500 Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 700 A 48V, 1 NO/1 NC, 300V

Subtotal (1 unit)*

$7,980.00

(exc. GST)

$8,778.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,980.00

*price indicative

RS Stock No.:
249-4779
Mfr. Part No.:
LC1G500EHEN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

300V

Contact Current

700A

Series

LC1G500

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Control Circuit Voltage Uc

48V

Contactor Application

Motor Control, Power Switching

Minimum Operating Temperature

-25°C

Operational Current Ie

700A

Maximum Operating Temperature

60°C

Length

225mm

Standards/Approvals

JIS C8201-5-1, CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, UL 60947-4-1, EN/IEC 60947-5-1, JIS C8201-4-1

Width

140mm

Depth

225mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
CN

Schneider Electric LC1G500EHEN


TeSys Giga high power contactor, 3 poles (3 NO) for category AC-3 applications up to 500A 315kW@440V. It provides a 48-130V AC/DC wide band low consumption electronic coil and embedded highly reliability 1NO+1NC auxiliary contact block (17V 1mA). Designed for demanding applications with maximum operating rates up to 600 cycles per hour and environments until 60°C. It procures high reliability and durability with 5 Mcycles mechanical durability. Local Contact Wear Diagnosis (CWD) as standard function, continuous monitoring with healthy and alarm indicators. It is possibility to replace switching module (main contacts), enhancement contactor life. Contactor can be fixed in all quadrants, maintenance without removing cables/busbars, and OLR could be directly mounted below contactor. To be used with power connection by bolted connection and control connections by spring terminals, accessible from front for easy and quick replacement. It provides IP2x protection in Front face with shrouds conforming to IEC 60529 and VDE 0106. It can cover -25°C to 60°C operation ambient air temperature and directly mounted on plate, No derating up to 3000m altitude. The dimension is 290mm x 140mm x 209mm (H x W x D), compact size enables panel space savings. Multi standards certified(CE,CB,CCC,cULus,EAC,KC,RCM,Marine) and Green Premium compliant (RoHs/Reach). Unique QR code provides quick access to complete product data.

The Schneider Electric high power contactor is rated for 1000 VAC or 300 VDC. This contactor has built-in bidirectional peak limiting coil technology. It is certified by CB Scheme, CCC, CULus, EAC, CE, UKCA, and EU-RO-MR by DNV-GL.

Rated breaking capacity: 4370 A at 440 V

Overvoltage category III

IP2x degree of protection on front face

8 kV rated impulse withstand voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy