ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 4-Pole, 160 kW, 4 NO
- RS Stock No.:
- 721-366
- Mfr. Part No.:
- 1SFL587102R1200
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$6,293.68
(exc. GST)
$6,923.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,293.68 |
*price indicative
- RS Stock No.:
- 721-366
- Mfr. Part No.:
- 1SFL587102R1200
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 130V ac/dc, 48V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Standards/Approvals | UL | |
| Depth | 225mm | |
| Length | 180mm | |
| Width | 184mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 130V ac/dc, 48V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Standards/Approvals UL | ||
Depth 225mm | ||
Length 180mm | ||
Width 184mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is an Advanced 4-pole device designed to seamlessly control motors and power circuits in industrial applications. Rated for a main circuit voltage of up to 1000 V AC, it is capable of managing motor loads of up to 160 kW at 400 V AC. With its unique AF technology, this contactor ensures reliable performance across a broad control voltage range of 48 to 130 V, enhancing energy efficiency while accommodating varying voltage conditions. The built-in surge protection adds a layer of security, making it Ideal for installation in challenging environments.
Enables control of motors up to 160 kW and power circuits up to 500 A
Flexible installation options with available auxiliary contact Block extensions
Robust construction with a degree of protection suitable for varied environments
Optimised for energy efficiency, reducing operational costs in industrial settings
Mechanically Durable with a lifespan of 5 million operations, ensuring long-term reliability
Rated for high electrical switching frequencies, supporting dynamic operational demands
Related links
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 48 V ac/dc Coil 90 kW, 4 NO