ABB AF370 Contactor, 24V ac/dc Coil, 3-Pole, 600 A, 200 kW 250V, 3 NO, 690V ac
- RS Stock No.:
- 800-7289
- Mfr. Part No.:
- 1SFL607002R1111 AF370-30-11-11
- Brand:
- ABB
Subtotal (1 unit)*
$1,908.91
(exc. GST)
$2,099.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,908.91 |
*price indicative
- RS Stock No.:
- 800-7289
- Mfr. Part No.:
- 1SFL607002R1111 AF370-30-11-11
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 600A | |
| Series | AF370 | |
| Power Rating | 200kW | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Bars | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 305A | |
| Control Circuit Voltage Uc | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 180mm | |
| Standards/Approvals | CCC, CE, EAC, UL, IEC, RoHS | |
| Length | 180mm | |
| Width | 140mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 600A | ||
Series AF370 | ||
Power Rating 200kW | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Bars | ||
Contactor Application Motor Control | ||
Operational Current Ie 305A | ||
Control Circuit Voltage Uc 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 180mm | ||
Standards/Approvals CCC, CE, EAC, UL, IEC, RoHS | ||
Length 180mm | ||
Width 140mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB AF Series Contactor, 690V AC Contact Voltage Rating, 200kW - 1SFL607002R1111 AF370-30-11-11
Features & Benefits
Applications
Will it perform well in extreme temperatures?
Can multiple contactors be used together?
- RS Stock No. 8007245
- Mfr. Part No. 1SFL447001R1111 AF140-30-11-11
- RS Stock No. 8007242
- Mfr. Part No. 1SFL447002R1111 AF140-30-11B-11
- RS Stock No. 8007264
- Mfr. Part No. 1SFL547002R1111 AF265-30-11-11
- RS Stock No. 8007220
- Mfr. Part No. 1SFL427001R1111 AF116-30-11-11
Related links
- ABB AF370 Contactor 3-Pole 200 kW 250V 690V ac
- ABB AF305 Contactor 3-Pole 160 kW 60V 690V ac
- ABB AF190 Contactor 3-Pole 90 kW 60V 690V ac
- ABB AF140 Contactor 3-Pole 75 kW 60V 690V ac
- ABB AF265 Contactor 3-Pole 132 kW 60V 690V ac
- ABB AF205 Contactor 3-Pole 110 kW 60V 690V ac
- ABB AF Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF52 Contactor 3-Pole 22 kW 60V 690V ac











