ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$1,524.02

(exc. GST)

$1,676.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,524.02

*price indicative

RS Stock No.:
721-229
Mfr. Part No.:
1SFL427001R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Double Clamp

Operational Current Ie

160A

Contactor Application

Contactor

Length

126mm

Depth

150mm

Standards/Approvals

UL

Width

90mm

COO (Country of Origin):
SE
The ABB Contactor is expertly designed to manage motors up to 55 kW at 400 V AC, or 75 hp at 480 V UL. Featuring a robust three-pole configuration, this contactor operates efficiently up to 690 V IEC and 600 V UL, making it Ideal for diverse industrial applications. With built-in surge protection and a wide control voltage range of 48 to 130 V, it seamlessly handles fluctuating operational conditions. The product stands out with its expandable design, accommodating auxiliary contact blocks and a range of accessories, thus providing a versatile solution for motor control alongside enhanced panel energy efficiency in demanding environments.

Three-pole design enables effective control of large motors

Wide control voltage range of 48 to 130 V ensures compatibility with various applications

Robust surge protection enhances operational reliability

Compact design facilitates easy installation in limited spaces

The Block type structure allows for extensions with auxiliary contact Blocks

Rated for thermal currents up to 160 A in free Air for optimal performance

Mechanical durability of 5 million cycles indicates long-term reliability

Versatile switching frequency supports 300 cycles per hour for efficient operation

Integrated technical features promote energy-saving operations

Multitude of certifications confirms compliance with global safety and efficiency standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy