ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$4,422.93

(exc. GST)

$4,865.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,422.93

*price indicative

RS Stock No.:
717-006
Mfr. Part No.:
1SFL587002R1222
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

130V ac/dc, 48V ac/dc

Product Type

Block Contactor

Number of Poles

3

Power Rating

160kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Bars

Operational Current Ie

375A

Contactor Application

Contactor

Width

140mm

Standards/Approvals

UL

Length

180mm

Depth

225mm

COO (Country of Origin):
SE
The ABB contactor is designed for outstanding performance in controlling motors and power circuits. With a robust three-pole configuration, it operates effectively at 1000 V IEC and 600 V UL, accommodating motor loads up to 160 kW at 400 V AC or 250 hp at 480 V. This premium contactor features pre-mounted auxiliary contacts and circuit bars, ensuring quick installation and stability in fluctuating voltages between 48 to 130 V, with enhanced energy efficiency. Built-in surge protection and a Compact Block design allow for smooth operation and easy integration with add-on components, making it an Ideal choice for demanding industrial environments.

Three-pole design enables efficient control of heavy motor loads

Wide control voltage range of 48 to 130 V ensures compatibility with diverse applications

Built-in surge protection enhances reliability in unstable electrical networks

Compact Block design simplifies installation and expansion with auxiliary components

Pre-mounted auxiliary contacts and circuit bars Streamline setup process

Rated for a wide variety of operating conditions, accommodating up to 250 hp at 480 V

Extended durability with a mechanical lifespan of up to 5 million operations

Flexibility in connectivity with options for various cable sizes and configurations

Meets stringent international safety standards, ensuring reliability across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy