ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-977
- Mfr. Part No.:
- 1SFL547082R1112
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$4,431.00
(exc. GST)
$4,874.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,431.00 |
*price indicative
- RS Stock No.:
- 716-977
- Mfr. Part No.:
- 1SFL547082R1112
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 132kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Operational Current Ie | 350A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 132kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Operational Current Ie 350A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed to control motors efficiently and effectively. Engineered for operational excellence, this device supports voltages of up to 1000 V IEC and 600 V UL, enabling it to manage motor loads up to 132 kW at 400 V AC. Moreover, its Advanced AF technology contributes to reduced energy consumption and stable operation even within fluctuating voltage conditions, providing reliability and ensuring compliance with main safety standards. This versatile contactor is designed for performance, longevity, and safe operation, making it an Ideal choice for a wide range of machinery requirements.
Built with a wide control voltage range of 24 to 60 V AC and 20 to 60 V DC for versatile applications
Pre-mounted auxiliary contact blocks enhance functionality and ease of use
Designed according to key safety standards, including EN ISO 13849 and EN 62061
Incorporates surge protection for dependable operation
Offers easy expansion with add-on auxiliary contact blocks and a comprehensive range of accessories
Mechanical durability rated for 5 million operations ensures long-lasting service
Rated breaking capacity of up to 8 x Ie AC-3, providing significant operational reliability
Compact design allows for efficient use of space in control panels
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC