ABB 1SF Block Contactor, 130V ac/dc, 48 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC

N

This image is representative of the product range

Subtotal (1 unit)*

$2,606.60

(exc. GST)

$2,867.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,606.60

*price indicative

RS Stock No.:
716-872
Mfr. Part No.:
1SFL527002R1200
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

130, 48V ac/dc

Number of Poles

3

Power Rating

110kW

Series

1SF

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Operational Current Ie

275A

Contactor Application

Contactor

Standards/Approvals

UL

Depth

196mm

Length

152mm

Width

105mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for robust control in demanding industrial environments. Designed to operate efficiently at up to 1000 V, this three-pole contactor is suitable for managing motors up to 110 kW in AC-3 applications, ensuring reliable performance for power circuits up to 350 A. With impressive versatility, the AF205 contactor features a broad control voltage range of 48 to 130 V, making it adept at handling significant voltage variations while reducing energy consumption within panels. The Compact design, complete with integrated surge protection, is complemented by easy extension capabilities with auxiliary contact blocks and accessories, making it an Ideal choice for modern control systems.

Three-pole design supports heavy-duty motor applications up to 110 kW

Rated operational voltage of 1000 V accommodates a wide range of industrial needs

Built-in surge protection enhances reliability in unstable electrical environments

Extended product type allows for a significant control voltage range of 48 to 130 V

Thermal current ratings ensure proper operation under different ambient temperatures

Integrates seamlessly with additional auxiliary contact blocks for expanded functionality

Meets international standards, proving robustness and compliance for safety requirements

Mechanical durability of 5 million cycles ensures long-lasting performance

Environmental compliance with industry regulations guarantees responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy