Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$814.69

(exc. GST)

$896.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$814.69

*price indicative

RS Stock No.:
670-063
Mfr. Part No.:
3RT2038-1AG60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Length

114mm

Width

55mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance control in industrial applications. Designed to operate efficiently in AC-3 and AC-3e applications, it facilitates robust automation processes with a rated operational current of up to 80 A. Notably compact, this contactor’s size S2 optimises space without compromising functionality. Featuring an impressive mechanical service life and ensures minimal downtime and enhances productivity. Furthermore, its environmental credentials are underscored by a comprehensive Environmental Product Declaration, making it an excellent choice for sustainability-conscious operations.

Versatile voltage range up to 690 V accommodates diverse operational needs

Impressive mechanical service life of 10 million cycles reduces maintenance requirements

Environmental Product Declaration aligns with sustainability goals

Designed to resist surge voltages up to 6 kV for enhanced durability

Equipped with auxiliary contacts 1 NO Plus 1 NC for added functionality

The contactor features easy screw type terminals for straightforward electrical connections

Shock absorption capabilities support resilience against mechanical stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy