Siemens 3RT2 Contactor, 48V, 80 V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 669-756
- Mfr. Part No.:
- 3RT2038-1NE30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,166.43
(exc. GST)
$1,283.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,166.43 |
*price indicative
- RS Stock No.:
- 669-756
- Mfr. Part No.:
- 3RT2038-1NE30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V, 80V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V, 80V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 55mm | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is expertly engineered to control AC motors with precision and reliability. Designed for high-performance applications, it caters to operational demands of up to 80 A at 400 V. Its robust 3-pole configuration is complemented by an integrated varistor for surge protection, ensuring enhanced durability and efficiency. This power contactor features a wide range of operational temperatures, from -25 to +60 °C, making it suitable for diverse environments. It offers functionality for comprehensive control solutions in industrial settings, ensuring seamless performance under various load and power conditions.
Integrates auxiliary contacts to allow for expanded application versatility
Offers surge voltage resistance of up to 6 kV for enhanced equipment protection
Delivers a mechanical service life with typical operating cycles reaching up to 10 million
Power loss metrics are optimally calculated ensuring energy efficiency during operation
Compact dimensions enable easy integration and installation in various setups
Screw terminals allow for straightforward wiring and connection adaptability
Related links
- Siemens 3RT2 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 80 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT24 Contactor 80 V Coil 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 80 A 33 V 690V
