Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$806.47

(exc. GST)

$887.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$806.47

*price indicative

RS Stock No.:
670-064
Mfr. Part No.:
3RT2038-3AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Width

55mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens power contactor is designed to manage high power loads in industrial applications with reliability and efficiency. This 3-pole contactor accommodates operational needs in both AC-3 and AC-4 dutie. Built for robust performance, it provides a mechanical service life of 10 million operating cycles, ensuring durability in demanding environments. Featuring auxiliary contacts and a Compact design, this contactor is Ideal for seamless integration into control panels, enhancing automation and control processes across various applications, while maintaining stringent safety standards.

Designed to handle operational currents up to 80 A effectively

Voltage capability of up to 690 V enhances versatility across various applications

Includes auxiliary contacts for additional control options

Compact dimensions allow for efficient use of panel space

Spring loaded Terminal connections simplify installation and maintenance

Robust insulation and surge voltage resistance provide enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy